
FZT649 | |
---|---|
DigiKey Part Number | FZT649FSTR-ND - Tape & Reel (TR) FZT649FSCT-ND - Cut Tape (CT) FZT649FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT649 |
Description | TRANS NPN 25V 3A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 3 A 150MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 13,26900 Kč | 132,69 Kč |
100 | 8,65900 Kč | 865,90 Kč |
500 | 6,67810 Kč | 3 339,05 Kč |
1 000 | 6,03987 Kč | 6 039,87 Kč |
2 000 | 5,50287 Kč | 11 005,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,64900 Kč | 18 596,00 Kč |
8 000 | 4,33355 Kč | 34 668,40 Kč |
12 000 | 4,29098 Kč | 51 491,76 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |