
FZT1049ATA | |
|---|---|
DigiKey Part Number | FZT1049ATR-ND - Tape & Reel (TR) FZT1049ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1049ATA |
Description | TRANS NPN 25V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 180MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 50mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,85450 Kč | 1 385,45 Kč |
| 500 | 10,85848 Kč | 5 429,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,89384 Kč | 9 893,84 Kč |
| 2 000 | 9,08248 Kč | 18 164,96 Kč |
| 3 000 | 8,66916 Kč | 26 007,48 Kč |
| 5 000 | 8,20455 Kč | 41 022,75 Kč |
| 7 000 | 7,92947 Kč | 55 506,29 Kč |
| 10 000 | 7,66221 Kč | 76 622,10 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


