Parametric Equivalent

FZT1049ATC | |
|---|---|
DigiKey Part Number | FZT1049ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT1049ATC |
Description | TRANS NPN 25V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 180MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 50mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1049ATA | Diodes Incorporated | 13 841 | FZT1049ACT-ND | 32,97000 Kč | Parametric Equivalent |
| FZT649 | onsemi | 900 | FZT649FSCT-ND | 21,42000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,37421 Kč | 25 496,84 Kč |
| 8 000 | 5,91739 Kč | 47 339,12 Kč |
| 12 000 | 5,68475 Kč | 68 217,00 Kč |
| 20 000 | 5,64321 Kč | 112 864,20 Kč |
| Unit Price without VAT: | 6,37421 Kč |
|---|---|
| Unit Price with VAT: | 7,71279 Kč |



