
FZT689BTA | |
|---|---|
DigiKey Part Number | FZT689BTR-ND - Tape & Reel (TR) FZT689BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT689BTA |
Description | TRANS NPN 20V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 20mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 500 | 9,66370 Kč | 4 831,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,78703 Kč | 8 787,03 Kč |
| 2 000 | 8,04959 Kč | 16 099,18 Kč |
| 3 000 | 7,67386 Kč | 23 021,58 Kč |
| 5 000 | 7,25153 Kč | 36 257,65 Kč |
| 7 000 | 7,00151 Kč | 49 010,57 Kč |
| 10 000 | 6,75850 Kč | 67 585,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


