
FZT749TA | |
|---|---|
DigiKey Part Number | FZT749TR-ND - Tape & Reel (TR) FZT749CT-ND - Cut Tape (CT) FZT749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT749TA |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,13150 Kč | 1 013,15 Kč |
| 500 | 7,86040 Kč | 3 930,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12882 Kč | 7 128,82 Kč |
| 2 000 | 6,51316 Kč | 13 026,32 Kč |
| 3 000 | 6,19938 Kč | 18 598,14 Kč |
| 5 000 | 5,84677 Kč | 29 233,85 Kč |
| 7 000 | 5,63796 Kč | 39 465,72 Kč |
| 10 000 | 5,43504 Kč | 54 350,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

