
FUSB251UCX | |
|---|---|
DigiKey Part Number | FUSB251UCXOSTR-ND - Tape & Reel (TR) FUSB251UCXOSCT-ND - Cut Tape (CT) FUSB251UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB251UCX |
Description | IC TYPE-C CC AND SBU PROTECTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 15-WLCSP (1.49x2.06) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (1.49x2.06) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 17,15540 Kč | 1 715,54 Kč |
| 500 | 14,59362 Kč | 7 296,81 Kč |
| 1 000 | 14,58878 Kč | 14 588,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,09480 Kč | 48 379,20 Kč |
| 8 000 | 11,91899 Kč | 95 351,92 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |







