


FST3245MTCX | |
|---|---|
DigiKey Part Number | FST3245MTCXTR-ND - Tape & Reel (TR) FST3245MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST3245MTCX |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3245MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 13,23000 Kč | Similar |
| SN74CBT3245ADGVR | Texas Instruments | 1 984 | 296-6460-1-ND | 17,01000 Kč | Similar |
| SN74CBT3245APW | Rochester Electronics, LLC | 7 263 | 2156-SN74CBT3245APW-ND | 21,84000 Kč | Similar |
| CBT3245APW,112 | Rochester Electronics, LLC | 34 538 | 2156-CBT3245APW,112-1727-ND | 11,75888 Kč | Parametric Equivalent |
| SN74CBT3245CPW | Texas Instruments | 10 | 296-SN74CBT3245CPW-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,90280 Kč | 247,57 Kč |
| 100 | 8,67640 Kč | 867,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,32553 Kč | 18 313,83 Kč |
| 5 000 | 6,85446 Kč | 34 272,30 Kč |
| 7 500 | 6,61756 Kč | 49 631,70 Kč |
| 12 500 | 6,35423 Kč | 79 427,88 Kč |
| 17 500 | 6,23903 Kč | 109 183,02 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

