
SN74CBT3245ADGVR | |
|---|---|
DigiKey Part Number | 296-6460-2-ND - Tape & Reel (TR) 296-6460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245ADGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245ADGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3245MTCX | onsemi | 171 | FST3245MTCXCT-ND | 15,54000 Kč | Similar |
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 13,23000 Kč | Similar |
| PI5C3245QEX | Diodes Incorporated | 1 435 | 31-PI5C3245QEXCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 500 | 8,58314 Kč | 4 291,57 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,00413 Kč | 16 008,26 Kč |
| 4 000 | 7,78889 Kč | 31 155,56 Kč |
| 6 000 | 7,68107 Kč | 46 086,42 Kč |
| 10 000 | 7,56167 Kč | 75 616,70 Kč |
| 14 000 | 7,49183 Kč | 104 885,62 Kč |
| 20 000 | 7,42473 Kč | 148 494,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

