Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3245LEX

DigiKey Part Number
31-PI5C3245LEXTR-ND - Tape & Reel (TR)
31-PI5C3245LEXCT-ND - Cut Tape (CT)
31-PI5C3245LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3245LEX
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8 x 1:1
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,43749 Kč22 312,47 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč