
CBT3245APW,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3245APW,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | CBT3245APW,112 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 34538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 534 | 11,75888 Kč | 6 279,24 Kč |
| Unit Price without VAT: | 11,75888 Kč |
|---|---|
| Unit Price with VAT: | 14,22824 Kč |

