Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245CPW

DigiKey Part Number
296-SN74CBT3245CPW-ND
Manufacturer
Manufacturer Product Number
SN74CBT3245CPW
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FST3245MTCXonsemi171FST3245MTCXCT-ND15,54000 KčSimilar
PI5C3245LEXDiodes Incorporated031-PI5C3245LEXCT-ND13,23000 KčSimilar
PI5C3245QEXDiodes Incorporated1 43531-PI5C3245QEXCT-ND11,55000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,07100 Kč170,71 Kč
7014,02971 Kč982,08 Kč
14013,28721 Kč1 860,21 Kč
28012,67754 Kč3 549,71 Kč
56012,17434 Kč6 817,63 Kč
1 05011,79588 Kč12 385,67 Kč
2 52011,36850 Kč28 648,62 Kč
5 04011,09728 Kč55 930,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč