Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FSB560A | |
|---|---|
DigiKey Part Number | FSB560ATR-ND - Tape & Reel (TR) FSB560ACT-ND - Cut Tape (CT) FSB560ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB560A |
Description | TRANS NPN 60V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSB560A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846ALT1G | onsemi | 0 | BC846ALT1GOSCT-ND | 0,13000 Kč | Similar |
| BC846ALT3G | onsemi | 13 296 | BC846ALT3GOSCT-ND | 0,14000 Kč | Similar |
| BC846BLT1G | onsemi | 548 952 | BC846BLT1GOSCT-ND | 0,13000 Kč | Similar |
| BC846BLT3G | onsemi | 94 474 | BC846BLT3GOSCT-ND | 0,13000 Kč | Similar |
| MMBT2484LT1G | onsemi | 3 015 | MMBT2484LT1GOSCT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 100 | 5,50170 Kč | 550,17 Kč |
| 500 | 4,16360 Kč | 2 081,80 Kč |
| 1 000 | 3,73147 Kč | 3 731,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00173 Kč | 9 005,19 Kč |
| 6 000 | 2,74048 Kč | 16 442,88 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |






