


FQD16N25CTM | |
|---|---|
DigiKey Part Number | FQD16N25CTMTR-ND - Tape & Reel (TR) FQD16N25CTMCT-ND - Cut Tape (CT) FQD16N25CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD16N25CTM |
Description | MOSFET N-CH 250V 16A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 16A (Tc) 160W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD16N25CTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 100 | 17,17640 Kč | 1 717,64 Kč |
| 500 | 13,57478 Kč | 6 787,39 Kč |
| 1 000 | 12,41591 Kč | 12 415,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,43139 Kč | 26 078,48 Kč |
| 5 000 | 9,70708 Kč | 48 535,40 Kč |
| 7 500 | 9,47010 Kč | 71 025,75 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










