
FMB3946 | |
|---|---|
DigiKey Part Number | FMB3946TR-ND - Tape & Reel (TR) FMB3946CT-ND - Cut Tape (CT) FMB3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB3946 |
Description | TRANS NPN/PNP 40V 0.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB3946 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4240DPN,115 | Nexperia USA Inc. | 2 311 | 1727-3945-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,70730 Kč | 570,73 Kč |
| 500 | 4,32390 Kč | 2 161,95 Kč |
| 1 000 | 3,87728 Kč | 3 877,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12177 Kč | 9 365,31 Kč |
| 6 000 | 2,85170 Kč | 17 110,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




