


CUHZ6V2,H3F | |
|---|---|
DigiKey Part Number | 264-CUHZ6V2H3FTR-ND - Tape & Reel (TR) 264-CUHZ6V2H3FCT-ND - Cut Tape (CT) 264-CUHZ6V2H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHZ6V2,H3F |
Description | TVS DIODE 6.2VWM 6.1VC US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.1V (Typ) Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHZ6V2,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 6.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 87A (8/20µs) | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 735pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31608 Kč | 6 948,24 Kč |
| 6 000 | 2,10169 Kč | 12 610,14 Kč |
| 9 000 | 1,99241 Kč | 17 931,69 Kč |
| 15 000 | 1,86956 Kč | 28 043,40 Kč |
| 21 000 | 1,79681 Kč | 37 733,01 Kč |
| 30 000 | 1,72608 Kč | 51 782,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











