


FQB12P20TM | |
|---|---|
DigiKey Part Number | FQB12P20TMTR-ND - Tape & Reel (TR) FQB12P20TMCT-ND - Cut Tape (CT) FQB12P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB12P20TM |
Description | MOSFET P-CH 200V 11.5A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11.5A (Tc) 3.13W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB12P20TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.13W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 470mOhm @ 5.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9640STRRPBF | Vishay Siliconix | 2 890 | IRF9640STRRPBFCT-ND | 99,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 100 | 27,70270 Kč | 2 770,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,74259 Kč | 15 794,07 Kč |
| 1 600 | 18,30737 Kč | 29 291,79 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |








