IRF9640STRRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5 937
Unit Price: 58,16000 Kč
Datasheet
P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9640STRRPBF

DigiKey Part Number
IRF9640STRRPBFTR-ND - Tape & Reel (TR)
IRF9640STRRPBFCT-ND - Cut Tape (CT)
IRF9640STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9640STRRPBF
Description
MOSFET P-CH 200V 11A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1061,18800 Kč611,88 Kč
10043,27270 Kč4 327,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,91335 Kč27 130,68 Kč
1 60032,52065 Kč52 033,04 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč