Parametric Equivalent
Parametric Equivalent
Similar



IRF9640SPBF | |
|---|---|
DigiKey Part Number | IRF9640SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9640SPBF |
Description | MOSFET P-CH 200V 11A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11A (Tc) 3W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF9640SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9640STRLPBF | Vishay Siliconix | 0 | IRF9640STRLPBFCT-ND | 65,51000 Kč | Parametric Equivalent |
| SIHF9640S-GE3 | Vishay Siliconix | 0 | 742-SIHF9640S-GE3TR-ND | 20,37226 Kč | Parametric Equivalent |
| FQB12P20TM | onsemi | 44 682 | FQB12P20TMCT-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 50 | 50,97060 Kč | 2 548,53 Kč |
| 100 | 46,30060 Kč | 4 630,06 Kč |
| 500 | 38,11808 Kč | 19 059,04 Kč |
| 1 000 | 35,49061 Kč | 35 490,61 Kč |
| 2 000 | 33,28246 Kč | 66 564,92 Kč |
| 5 000 | 32,52065 Kč | 162 603,25 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |





