
FPF2109 | |
|---|---|
DigiKey Part Number | FPF2109TR-ND - Tape & Reel (TR) FPF2109CT-ND - Cut Tape (CT) FPF2109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2109 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 19,28200 Kč | 192,82 Kč |
| 25 | 17,45480 Kč | 436,37 Kč |
| 100 | 15,44860 Kč | 1 544,86 Kč |
| 250 | 14,49084 Kč | 3 622,71 Kč |
| 500 | 13,91362 Kč | 6 956,81 Kč |
| 1 000 | 13,43853 Kč | 13 438,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,85180 Kč | 38 555,40 Kč |
| 6 000 | 12,56461 Kč | 75 387,66 Kč |
| 9 000 | 12,42081 Kč | 111 787,29 Kč |
| 15 000 | 12,26147 Kč | 183 922,05 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |










