
FPF1038UCX | |
|---|---|
DigiKey Part Number | FPF1038UCXTR-ND - Tape & Reel (TR) FPF1038UCXCT-ND - Cut Tape (CT) FPF1038UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1038UCX |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1038UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,67440 Kč | 241,86 Kč |
| 100 | 8,47050 Kč | 847,05 Kč |
| 250 | 7,89460 Kč | 1 973,65 Kč |
| 500 | 7,54768 Kč | 3 773,84 Kč |
| 1 000 | 7,26225 Kč | 7 262,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,90959 Kč | 20 728,77 Kč |
| 6 000 | 6,73691 Kč | 40 421,46 Kč |
| 9 000 | 6,65051 Kč | 59 854,59 Kč |
| 15 000 | 6,55473 Kč | 98 320,95 Kč |
| 21 000 | 6,49874 Kč | 136 473,54 Kč |
| 30 000 | 6,44494 Kč | 193 348,20 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |










