SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2003

DigiKey Part Number
FPF2003TR-ND - Tape & Reel (TR)
FPF2003CT-ND - Cut Tape (CT)
FPF2003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2003
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
50mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,98800 Kč129,88 Kč
2511,70400 Kč292,60 Kč
10010,27870 Kč1 027,87 Kč
2509,60048 Kč2 400,12 Kč
5009,19170 Kč4 595,85 Kč
1 0008,85510 Kč8 855,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,43944 Kč25 318,32 Kč
6 0008,23602 Kč49 416,12 Kč
9 0008,13419 Kč73 207,71 Kč
15 0008,02130 Kč120 319,50 Kč
21 0007,95538 Kč167 062,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč