Diode 650 V 11.5A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSH1065B-F085

DigiKey Part Number
5556-FFSH1065B-F085-ND
Manufacturer
Manufacturer Product Number
FFSH1065B-F085
Description
DIODE SIL CARB 650V 11.5A TO2472
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 650 V 11.5A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Mfr
Capacitance @ Vr, F
421pF @ 1V, 100kHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
11.5A
Supplier Device Package
TO-247-2
Speed
Zero Recovery Time > 500mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Reverse Recovery Time (trr)
0 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 565
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,77000 Kč213,77 Kč
30126,72500 Kč3 801,75 Kč
120114,97983 Kč13 797,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,77000 Kč
Unit Price with VAT:258,66170 Kč