
FODM452R2V | |
|---|---|
DigiKey Part Number | FODM452R2VTR-ND - Tape & Reel (TR) FODM452R2VCT-ND - Cut Tape (CT) FODM452R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM452R2V |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 400ns, 350ns | Supplier Device Package 5-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM452 | onsemi | 9 711 | FODM452-ND | 1,21000 Kč | Parametric Equivalent |
| FODM452R2 | onsemi | 1 718 | FODM452R2CT-ND | 2,20000 Kč | Parametric Equivalent |
| FODM452V | onsemi | 2 750 | FODM452V-ND | 1,85000 Kč | Parametric Equivalent |
| FODM453 | onsemi | 7 112 | FODM453-ND | 2,00000 Kč | Parametric Equivalent |
| FODM453R2 | onsemi | 2 702 | FODM453R2CT-ND | 2,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,06500 Kč | 220,65 Kč |
| 100 | 16,56970 Kč | 1 656,97 Kč |
| 500 | 14,13502 Kč | 7 067,51 Kč |
| 1 000 | 13,33959 Kč | 13 339,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,99124 Kč | 29 978,10 Kč |
| 5 000 | 11,47057 Kč | 57 352,85 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

