Similar
Similar
Similar
Similar
Similar
Similar

FGL40N120ANDTU | |
|---|---|
DigiKey Part Number | FGL40N120ANDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGL40N120ANDTU |
Description | IGBT NPT 1200V 64A TO-264-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 64 A 500 W Through Hole TO-264-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGL40N120ANDTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 220 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/110ns |
Part Status Obsolete | Test Condition 600V, 40A, 5Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 112 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 64 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 40A | Supplier Device Package TO-264-3 |
Power - Max 500 W | Base Product Number |
Switching Energy 2.3mJ (on), 1.1mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT50GR120L | Microchip Technology | 0 | APT50GR120L-ND | 202,21067 Kč | Similar |
| IXYH30N120C3D1 | IXYS | 463 | IXYH30N120C3D1-ND | 275,49000 Kč | Similar |
| IXYH40N120B3D1 | IXYS | 493 | IXYH40N120B3D1-ND | 310,56000 Kč | Similar |
| IXYH40N120C3 | IXYS | 145 | IXYH40N120C3-ND | 270,87000 Kč | Similar |
| IXYH40N120C3D1 | IXYS | 0 | IXYH40N120C3D1-ND | 321,69000 Kč | Similar |









