
APT50GR120L | |
|---|---|
DigiKey Part Number | APT50GR120L-ND |
Manufacturer | |
Manufacturer Product Number | APT50GR120L |
Description | IGBT NPT 1200V 117A TO-264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 117 A 694 W Through Hole TO-264 |
Category | Switching Energy 2.14mJ (on), 1.48mJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 445 nC |
Part Status Active | Td (on/off) @ 25°C 28ns/237ns |
IGBT Type NPT | Test Condition 600V, 50A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 117 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 50A | Supplier Device Package TO-264 |
Power - Max 694 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 202,21067 Kč | 12 132,64 Kč |
| Unit Price without VAT: | 202,21067 Kč |
|---|---|
| Unit Price with VAT: | 244,67491 Kč |


