IGBT Trench Field Stop 1200 V 70 A 368 W Through Hole HPM F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGL35N120FTDTU

DigiKey Part Number
2156-FGL35N120FTDTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FGL35N120FTDTU
Description
IGBT TRENCH FS 1200V 70A HPM F2
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 70 A 368 W Through Hole HPM F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.5mJ (on), 1.7mJ (off)
Manufacturer
Fairchild Semiconductor
Input Type
Standard
Packaging
Bulk
Gate Charge
210 nC
Part Status
Active
Td (on/off) @ 25°C
34ns/172ns
IGBT Type
Trench Field Stop
Test Condition
600V, 35A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
337 ns
Current - Collector (Ic) (Max)
70 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
105 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 35A
Package / Case
TO-264-3, TO-264AA
Power - Max
368 W
Supplier Device Package
HPM F2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13770
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46137,95696 Kč6 346,02 Kč
Unit Price without VAT:137,95696 Kč
Unit Price with VAT:166,92792 Kč