FGH60N60SFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 5,19000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,43310 Kč
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 12,12000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 180
Unit Price: 3,24750 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 4,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 423
Unit Price: 5,13000 Kč
Datasheet
IGBT Field Stop 600 V 120 A 378 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH60N60SFDTU

DigiKey Part Number
FGH60N60SFDTU-ND
Manufacturer
Manufacturer Product Number
FGH60N60SFDTU
Description
IGBT FIELD STOP 600V 120A TO-247
Customer Reference
Detailed Description
IGBT Field Stop 600 V 120 A 378 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH60N60SFDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 60A
Power - Max
378 W
Switching Energy
1.79mJ (on), 670µJ (off)
Input Type
Standard
Gate Charge
198 nC
Td (on/off) @ 25°C
22ns/134ns
Test Condition
400V, 60A, 5Ohm, 15V
Reverse Recovery Time (trr)
47 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes