IGBT PT 600 V 120 A 600 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH50N60B3

DigiKey Part Number
IXXH50N60B3-ND
Manufacturer
Manufacturer Product Number
IXXH50N60B3
Description
IGBT PT 600V 120A TO-247AD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 120 A 600 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
600 W
Manufacturer
IXYS
Switching Energy
670µJ (on), 740µJ (off)
Series
Input Type
Standard
Packaging
Tube
Gate Charge
70 nC
Part Status
Active
Td (on/off) @ 25°C
27ns/100ns
IGBT Type
PT
Test Condition
360V, 36A, 5Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
120 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
200 A
Supplier Device Package
TO-247AD (IXXH)
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 36A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,62000 Kč312,62 Kč
30190,59833 Kč5 717,95 Kč
120163,84950 Kč19 661,94 Kč
510150,87114 Kč76 944,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,62000 Kč
Unit Price with VAT:378,27020 Kč