NGTB45N60SWG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 417
Unit Price: 6,06000 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 12,84000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,19000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,67290 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,71000 Kč
Datasheet
IGBT Trench Field Stop 600 V 90 A 250 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB45N60SWG

DigiKey Part Number
NGTB45N60SWG-ND
Manufacturer
Manufacturer Product Number
NGTB45N60SWG
Description
IGBT TRENCH FS 600V 90A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 90 A 250 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
134 nC
Packaging
Tube
Td (on/off) @ 25°C
70ns/144ns
Part Status
Discontinued at DigiKey
Test Condition
400V, 45A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
376 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
90 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
180 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 45A
Supplier Device Package
TO-247-3
Power - Max
250 W
Base Product Number
Switching Energy
550µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH36N60B3IXYS417IXGH36N60B3-ND6,06000 KčSimilar
IXXH50N60B3IXYS300IXXH50N60B3-ND12,84000 KčSimilar
IXXH50N60B3D1IXYS0IXXH50N60B3D1-ND14,19000 KčSimilar
IXXH50N60C3IXYS0IXXH50N60C3-ND4,67290 KčSimilar
IXXH50N60C3D1IXYS0IXXH50N60C3D1-ND9,71000 KčSimilar
In-Stock: 0
Marketplace Stock: 180 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

180In Stock
Ships from Rochester Electronics, LLC