Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Switching Energy 720µJ (on), 330µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 64 nC |
Packaging Tube | Td (on/off) @ 25°C 24ns/62ns |
Part Status Active | Test Condition 360V, 36A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 200 A | Supplier Device Package TO-247AD (IXXH) |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 36A | Base Product Number |
Power - Max 600 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT60GT60BRG | Microchip Technology | 1 965 | APT60GT60BRG-ND | 331,19000 Kč | Similar |
| IGW50N60H3FKSA1 | Infineon Technologies | 15 | IGW50N60H3FKSA1-ND | 121,17000 Kč | Similar |
| IGW50N60TFKSA1 | Infineon Technologies | 46 | IGW50N60TFKSA1-ND | 109,07000 Kč | Similar |
| NGTB45N60SWG | Rochester Electronics, LLC | 180 | 2156-NGTB45N60SWG-ND | 75,28831 Kč | Similar |
| STGW60V60DF | STMicroelectronics | 249 | 497-13768-5-ND | 105,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 113,75703 Kč | 34 127,11 Kč |
| Unit Price without VAT: | 113,75703 Kč |
|---|---|
| Unit Price with VAT: | 137,64601 Kč |







