IGBT Trench Field Stop 600 V 100 A 333 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGW50N60H3FKSA1

DigiKey Part Number
IGW50N60H3FKSA1-ND
Manufacturer
Manufacturer Product Number
IGW50N60H3FKSA1
Description
IGBT TRENCH FS 600V 100A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 100 A 333 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IGW50N60H3FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
2.36mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
315 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/235ns
Part Status
Active
Test Condition
400V, 50A, 7Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
200 A
Supplier Device Package
PG-TO247-3-1
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 50A
Base Product Number
Power - Max
333 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT60GT60BRGMicrochip Technology1 965APT60GT60BRG-ND331,19000 KčSimilar
IXGH36N60B3IXYS417IXGH36N60B3-ND147,45000 KčSimilar
STGW60V60DFSTMicroelectronics249497-13768-5-ND105,53000 KčSimilar
STGW80V60DFSTMicroelectronics382497-14058-5-ND127,64000 KčSimilar
STGY50NC60WDSTMicroelectronics489497-7489-5-ND363,72000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,17000 Kč121,17 Kč
3067,36333 Kč2 020,90 Kč
12055,52083 Kč6 662,50 Kč
51046,83204 Kč23 884,34 Kč
1 02043,66160 Kč44 534,83 Kč
2 01041,04923 Kč82 508,95 Kč
5 01038,16660 Kč191 214,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,17000 Kč
Unit Price with VAT:146,61570 Kč