



STGY50NC60WD | |
|---|---|
DigiKey Part Number | 497-7489-5-ND |
Manufacturer | |
Manufacturer Product Number | STGY50NC60WD |
Description | IGBT 600V 110A MAX247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 110 A 278 W Through Hole MAX247™ |
Datasheet | Datasheet |
EDA/CAD Models | STGY50NC60WD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 195 nC |
Series | Td (on/off) @ 25°C 52ns/240ns |
Packaging Tube | Test Condition 390V, 40A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 55 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 110 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 180 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 40A | Supplier Device Package MAX247™ |
Power - Max 278 W | Base Product Number |
Switching Energy 365µJ (on), 560µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 30 | 226,19733 Kč | 6 785,92 Kč |
| 120 | 195,54042 Kč | 23 464,85 Kč |
| 510 | 184,67988 Kč | 94 186,74 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |

