IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247
Traction Inverter Power Stages in Electric Vehicles

STGW80V60DF

DigiKey Part Number
497-14058-5-ND
Manufacturer
Manufacturer Product Number
STGW80V60DF
Description
IGBT TRENCH FS 600V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
STGW80V60DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
448 nC
Packaging
Tube
Td (on/off) @ 25°C
60ns/220ns
Part Status
Obsolete
Test Condition
400V, 80A, 5Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
60 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-247-3 Exposed Pad
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 80A
Supplier Device Package
TO-247
Power - Max
469 W
Base Product Number
Switching Energy
1.8mJ (on), 1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWA75H65DFB2STMicroelectronics0497-STGWA75H65DFB2-ND114,29000 KčMFR Recommended
FGH60N60SMDonsemi21 770FGH60N60SMD-ND161,21000 KčSimilar
IGW50N60H3FKSA1Infineon Technologies15IGW50N60H3FKSA1-ND121,17000 KčSimilar
IGW50N60TFKSA1Infineon Technologies46IGW50N60TFKSA1-ND109,07000 KčSimilar
IKW50N60H3FKSA1Infineon Technologies508IKW50N60H3FKSA1-ND160,17000 KčSimilar
In-Stock: 382
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,64000 Kč127,64 Kč
1097,85400 Kč978,54 Kč
3089,13633 Kč2 674,09 Kč
12081,35033 Kč9 762,04 Kč
27078,01811 Kč21 064,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,64000 Kč
Unit Price with VAT:154,44440 Kč