IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247 Long Leads
TO-247-3

STGWA75H65DFB2

DigiKey Part Number
497-STGWA75H65DFB2-ND
Manufacturer
Manufacturer Product Number
STGWA75H65DFB2
Description
IGBT TRENCH FS 650V 115A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGWA75H65DFB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.428mJ (on), 1.05mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
207 nC
Packaging
Tube
Td (on/off) @ 25°C
28ns/100ns
Part Status
Active
Test Condition
400V, 75A, 2.2Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
88 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
115 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
225 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Supplier Device Package
TO-247 Long Leads
Power - Max
357 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,29000 Kč114,29 Kč
3064,01233 Kč1 920,37 Kč
12052,95558 Kč6 354,67 Kč
51044,84751 Kč22 872,23 Kč
1 02041,88868 Kč42 726,45 Kč
2 01039,88609 Kč80 171,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,29000 Kč
Unit Price with VAT:138,29090 Kč