


FDT86113LZ | |
|---|---|
DigiKey Part Number | FDT86113LZTR-ND - Tape & Reel (TR) FDT86113LZCT-ND - Cut Tape (CT) FDT86113LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86113LZ |
Description | MOSFET N-CH 100V 3.3A SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT86113LZ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 3.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 100 | 14,46340 Kč | 1 446,34 Kč |
| 500 | 11,35068 Kč | 5 675,34 Kč |
| 1 000 | 10,34907 Kč | 10 349,07 Kč |
| 2 000 | 9,50622 Kč | 19 012,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,22198 Kč | 32 887,92 Kč |
| 8 000 | 7,66524 Kč | 61 321,92 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |









