
STN2NF10 | |
|---|---|
DigiKey Part Number | 497-8023-2-ND - Tape & Reel (TR) 497-8023-1-ND - Cut Tape (CT) 497-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN2NF10 |
Description | MOSFET N-CH 100V 2.4A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN2NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP372NH6327XTSA1 | Infineon Technologies | 65 409 | BSP372NH6327XTSA1CT-ND | 28,98000 Kč | Similar |
| BSP373NH6327XTSA1 | Infineon Technologies | 2 615 | BSP373NH6327XTSA1CT-ND | 26,04000 Kč | Similar |
| IRFL4310TRPBF | Infineon Technologies | 7 151 | IRFL4310TRPBFCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 100 | 15,10390 Kč | 1 510,39 Kč |
| 500 | 11,87436 Kč | 5 937,18 Kč |
| 1 000 | 10,83497 Kč | 10 834,97 Kč |
| 2 000 | 9,96061 Kč | 19 921,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,22537 Kč | 36 901,48 Kč |
| 8 000 | 8,60734 Kč | 68 858,72 Kč |
| 12 000 | 8,29264 Kč | 99 511,68 Kč |
| 20 000 | 8,03961 Kč | 160 792,20 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





