FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Brushless DC Motor Control | Datasheet Preview

FDS8880

DigiKey Part Number
FDS8880TR-ND - Tape & Reel (TR)
FDS8880CT-ND - Cut Tape (CT)
FDS8880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8880
Description
MOSFET N-CH 30V 11.6A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 11.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 11.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1235 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 300
Last Time Buy Date: 01.01.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1016,10300 Kč161,03 Kč
10010,59870 Kč1 059,87 Kč
5008,23602 Kč4 118,01 Kč
1 0007,47528 Kč7 475,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,65138 Kč16 628,45 Kč
5 0006,14218 Kč30 710,90 Kč
7 5005,88280 Kč44 121,00 Kč
12 5005,59137 Kč69 892,12 Kč
17 5005,55983 Kč97 297,02 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč