


FDS3890 | |
|---|---|
DigiKey Part Number | FDS3890TR-ND - Tape & Reel (TR) FDS3890CT-ND - Cut Tape (CT) FDS3890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3890 |
Description | MOSFET 2N-CH 80V 4.7A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 4.7A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 44mOhm @ 4.7A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1180pF @ 40V |
Part Status Active | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SSD-13 | Diodes Incorporated | 6 841 | DMN6040SSD-13DICT-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 38,33200 Kč | 383,32 Kč |
| 100 | 26,30920 Kč | 2 630,92 Kč |
| 500 | 21,16666 Kč | 10 583,33 Kč |
| 1 000 | 19,86007 Kč | 19 860,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,56544 Kč | 41 413,60 Kč |
| 5 000 | 16,22558 Kč | 81 127,90 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |











