


FDMS86300DC | |
|---|---|
DigiKey Part Number | FDMS86300DCFSTR-ND - Tape & Reel (TR) FDMS86300DCFSCT-ND - Cut Tape (CT) FDMS86300DCFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86300DC |
Description | MOSFET N-CH 80V 24A/76A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 76A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86300DC Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7005 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJQ480E-T1_GE3 | Vishay Siliconix | 3 713 | SQJQ480E-T1_GE3CT-ND | 90,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 55,16200 Kč | 551,62 Kč |
| 100 | 38,62790 Kč | 3 862,79 Kč |
| 500 | 31,89260 Kč | 15 946,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,05586 Kč | 78 167,58 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |






