
FQPF2N80 | |
|---|---|
DigiKey Part Number | 488-FQPF2N80-ND |
Manufacturer | |
Manufacturer Product Number | FQPF2N80 |
Description | MOSFET N-CH 800V 1.5A TO220F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.5A (Tc) 35W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF2N80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3Ohm @ 750mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 23,03270 Kč | 2 303,27 Kč |
| 500 | 18,47404 Kč | 9 237,02 Kč |
| 1 000 | 17,00880 Kč | 17 008,80 Kč |
| 2 000 | 15,77685 Kč | 31 553,70 Kč |
| 5 000 | 14,92697 Kč | 74 634,85 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |







