
STF3NK80Z | |
|---|---|
DigiKey Part Number | 497-4342-5-ND |
Manufacturer | |
Manufacturer Product Number | STF3NK80Z |
Description | MOSFET N-CH 800V 2.5A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF3NK80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 1.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 50 | 32,72320 Kč | 1 636,16 Kč |
| 100 | 29,49380 Kč | 2 949,38 Kč |
| 500 | 23,83398 Kč | 11 916,99 Kč |
| 1 000 | 22,01514 Kč | 22 015,14 Kč |
| 2 000 | 20,48607 Kč | 40 972,14 Kč |
| 5 000 | 18,83248 Kč | 94 162,40 Kč |
| 10 000 | 18,67352 Kč | 186 735,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

