
SQJQ480E-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ480E-T1_GE3TR-ND - Tape & Reel (TR) SQJQ480E-T1_GE3CT-ND - Cut Tape (CT) SQJQ480E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ480E-T1_GE3 |
Description | MOSFET N-CH 80V 150A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 150A (Tc) 136W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ480E-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8625 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 100 | 41,65790 Kč | 4 165,79 Kč |
| 500 | 34,98602 Kč | 17 493,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,70787 Kč | 59 415,74 Kč |
| 4 000 | 28,58353 Kč | 114 334,12 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |









