



FDMS86540 | |
|---|---|
DigiKey Part Number | FDMS86540TR-ND - Tape & Reel (TR) FDMS86540CT-ND - Cut Tape (CT) FDMS86540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86540 |
Description | MOSFET N-CH 60V 20A/50A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6435 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 34,82900 Kč | 348,29 Kč |
| 100 | 23,77940 Kč | 2 377,94 Kč |
| 500 | 19,05108 Kč | 9 525,54 Kč |
| 1 000 | 17,53092 Kč | 17 530,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,58112 Kč | 43 743,36 Kč |
| 6 000 | 14,29905 Kč | 85 794,30 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |











