


FDMS86200DC | |
|---|---|
DigiKey Part Number | FDMS86200DCTR-ND - Tape & Reel (TR) FDMS86200DCCT-ND - Cut Tape (CT) FDMS86200DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86200DC |
Description | MOSFET N-CH 150V 9.3A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9.3A (Ta), 28A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2955 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 100 | 54,58640 Kč | 5 458,64 Kč |
| 500 | 52,75874 Kč | 26 379,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,10364 Kč | 129 310,92 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |





