FDMB3800N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 7 826
Unit Price: 39,69000 Kč
Datasheet
Mosfet Array 30V 4.8A 750mW Surface Mount 8-MLP, MicroFET (3x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 4.8A 750mW Surface Mount 8-MLP, MicroFET (3x1.9)
Brushless DC Motor Control | Datasheet Preview

FDMB3800N

DigiKey Part Number
FDMB3800NTR-ND - Tape & Reel (TR)
FDMB3800NCT-ND - Cut Tape (CT)
FDMB3800NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMB3800N
Description
MOSFET 2N-CH 30V 8MLP MICROFET
Customer Reference
Detailed Description
Mosfet Array 30V 4.8A 750mW Surface Mount 8-MLP, MicroFET (3x1.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.8A
Rds On (Max) @ Id, Vgs
40mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
465pF @ 15V
Power - Max
750mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-MLP, MicroFET (3x1.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes