Parametric Equivalent

TLP3475SRHA4(TPE | |
|---|---|
DigiKey Part Number | 264-TLP3475SRHA4(TPETR-ND - Tape & Reel (TR) 264-TLP3475SRHA4(TPECT-ND - Cut Tape (CT) 264-TLP3475SRHA4(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475SRHA4(TPE |
Description | SSR RELAY SPST-NO 250MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-LDFN |
EDA/CAD Models | TLP3475SRHA4(TPE Models |
Category | Voltage - Input 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON16T (2x6.25) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3412SRHA4(TPE | Toshiba Semiconductor and Storage | 906 | 264-TLP3412SRHA4(TPECT-ND | 430,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,87000 Kč | 430,87 Kč |
| 10 | 341,53000 Kč | 3 415,30 Kč |
| 100 | 289,67250 Kč | 28 967,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 267,18648 Kč | 133 593,24 Kč |
| Unit Price without VAT: | 430,87000 Kč |
|---|---|
| Unit Price with VAT: | 521,35270 Kč |








