
TLP3412SRHA4(TPE | |
|---|---|
DigiKey Part Number | 264-TLP3412SRHA4(TPETR-ND - Tape & Reel (TR) 264-TLP3412SRHA4(TPECT-ND - Cut Tape (CT) 264-TLP3412SRHA4(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3412SRHA4(TPE |
Description | SSR RELAY SPST-NO 250MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLP3412SRHA4(TPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON16T (2x6.25) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 343,86300 Kč | 3 438,63 Kč |
| 100 | 291,65170 Kč | 29 165,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 269,01210 Kč | 134 506,05 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |





