



G3VM-201DR | |
|---|---|
DigiKey Part Number | 39-G3VM-201DR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201DR |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201DR Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 700 mA |
Packaging Tube | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 144,29800 Kč | 1 442,98 Kč |
| 25 | 137,78880 Kč | 3 444,72 Kč |
| 50 | 133,06860 Kč | 6 653,43 Kč |
| 100 | 128,50150 Kč | 12 850,15 Kč |
| 400 | 119,82613 Kč | 47 930,45 Kč |
| 800 | 115,70659 Kč | 92 565,27 Kč |
| 1 200 | 113,36173 Kč | 136 034,08 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |



