
RTR040N03HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR040N03HZGTLTR-ND - Tape & Reel (TR) 846-RTR040N03HZGTLCT-ND - Cut Tape (CT) 846-RTR040N03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR040N03HZGTL |
Description | MOSFET N-CH 30V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 475 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65070 Kč | 965,07 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 6,74519 Kč | 6 745,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84556 Kč | 17 536,68 Kč |
| 6 000 | 5,39253 Kč | 32 355,18 Kč |
| 9 000 | 5,16175 Kč | 46 455,75 Kč |
| 15 000 | 4,90246 Kč | 73 536,90 Kč |
| 21 000 | 4,74897 Kč | 99 728,37 Kč |
| 30 000 | 4,59981 Kč | 137 994,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



