


RJK03M5DNS-00#J5 | |
|---|---|
DigiKey Part Number | RJK03M5DNS-00#J5TR-ND - Tape & Reel (TR) RJK03M5DNS-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK03M5DNS-00#J5 |
Description | MOSFET N-CH 30V 25A 8HWSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 15W (Tc) Surface Mount 8-HWSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | RJK03M5DNS-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HWSON (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 100 | 16,92230 Kč | 1 692,23 Kč |
| 500 | 13,36480 Kč | 6 682,40 Kč |
| 1 000 | 12,22042 Kč | 12 220,42 Kč |
| 2 000 | 11,37294 Kč | 22 745,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,21662 Kč | 51 083,10 Kč |
| 10 000 | 9,57349 Kč | 95 734,90 Kč |
| 15 000 | 9,29162 Kč | 139 374,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |










